Part Details for RNF-3000-3/1-2-STK by TE Connectivity
Overview of RNF-3000-3/1-2-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-3/1-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1924
|
Newark | Heat-Shrink Tubing, 3:1, Red, 3Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-3/1-2-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$1.2300 / $2.1900 | Buy Now |
|
Onlinecomponents.com | RNF-3000-3/1-2-STK RoHS: Compliant | 0 |
|
$1.2900 / $2.8400 | Buy Now |
DISTI #
RNF-3000-3/1-2-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 3mm, L: 1.2m, red, polyolefine Min Qty: 6 | 228 |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
RYCRNF-3000-3/1-2-STK
|
Interstate Connecting Components | RNF-3000-3/1-2-STK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RNF-3000-3/1-2-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 1500 |
|
Buy Now | |
|
Master Electronics | RNF-3000-3/1-2-STK RoHS: Compliant | 0 |
|
$1.2900 / $2.8400 | Buy Now |