There are no models available for this part yet.
Overview of RNF-3000-18/6-0-FSP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-18/6-0-FSP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNF-3000-18/6-0-FSP-ND
|
DigiKey | HEATSHRINK 0.709" BLACK Min Qty: 1800 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3040 | Buy Now | |
DISTI #
650-RNF300018/6-0FSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 18/6MM BK PRICE PER METER RoHS: Compliant | 0 |
|
$3.2800 | Order Now | |
Onlinecomponents.com | RNF-3000-18/6-0-FSP RoHS: Compliant | 0 |
|
$3.2000 / $8.7600 | Buy Now | ||
DISTI #
000000000003123976
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 18/6MM BK PRICE PER METER Min Qty: 1800 | 0 |
|
$2.9100 / $3.6000 | Buy Now | |
Master Electronics | RNF-3000-18/6-0-FSP RoHS: Compliant | 0 |
|
$3.2000 / $8.7600 | Buy Now |
CAD Models for RNF-3000-18/6-0-FSP by TE Connectivity
Part Data Attributes for RNF-3000-18/6-0-FSP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|