Part Details for RNF-3000-18/6-2-STK by TE Connectivity
Overview of RNF-3000-18/6-2-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-18/6-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1911
|
Newark | Heat-Shrink Tubing, 3:1, Red, 18Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-18/6-2-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $3.3600 | Buy Now |
|
Onlinecomponents.com | RNF-3000-18/6-2-STK RoHS: Compliant | 0 |
|
$2.0400 / $4.2800 | Buy Now |
DISTI #
77320105
|
Verical | Heat Shrink Tubing ST Polyolefin Red Thin Stick Min Qty: 30 Package Multiple: 30 | Americas - 300 |
|
$3.3286 / $4.4545 | Buy Now |
DISTI #
RYCRNF-3000-18/6-2-STK
|
Interstate Connecting Components | RNF-3000-18/6-2-STK | 0 |
|
Buy Now | |
DISTI #
C1S425201860426
|
Chip1Stop | Heat Shrink Tube | 300 |
|
$3.3700 / $4.5200 | Buy Now |
|
Master Electronics | RNF-3000-18/6-2-STK RoHS: Compliant | 0 |
|
$2.0400 / $4.2800 | Buy Now |