Part Details for RNF-3000-12/4-6-STK by TE Connectivity
Overview of RNF-3000-12/4-6-STK by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-12/4-6-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1240
|
Newark | Rnf-3000-12/4-6-Stk |Raychem Te Connectivity RNF-3000-12/4-6-STK RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.1900 | Buy Now |
DISTI #
34AH1905
|
Newark | Heat-Shrink Tubing, 3:1, Blu, 12Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-12/4-6-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.9500 | Buy Now |
|
Onlinecomponents.com | RNF-3000-12/4-6-STK RoHS: Compliant | 0 |
|
$1.6700 / $1.7600 | Buy Now |
DISTI #
RYCRNF-3000-12/4-6-STK
|
Interstate Connecting Components | RNF-3000-12/4-6-STK | 0 |
|
Buy Now | |
|
Master Electronics | RNF-3000-12/4-6-STK RoHS: Compliant | 0 |
|
$1.6700 / $1.7600 | Buy Now |