Part Details for RNF-3000-1.5/0.5-X-STK by TE Connectivity
Overview of RNF-3000-1.5/0.5-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-1.5/0.5-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8137
|
Newark | Rnf-3000-1.5/0.5-X-Stk Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-1.5/0.5-X-STK RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4000 / $2.3400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Stick RoHS: Compliant |
6 Partner Stock |
|
$1.4800 / $2.4600 | Buy Now |
DISTI #
77352434
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Stick Min Qty: 36 Package Multiple: 6 | Americas - 228 |
|
$1.5120 / $2.0580 | Buy Now |
DISTI #
77320097
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Stick Min Qty: 60 Package Multiple: 60 | Americas - 60 |
|
$1.7640 | Buy Now |
DISTI #
RNF-3000-1.5/0.5-X
|
TME | Heat shrink sleeve, glueless, 3: 1, 1.5mm, L: 1.2m, transparent Min Qty: 6 | 229 |
|
$1.2200 / $1.7300 | Buy Now |
DISTI #
RYCRNF-3000-1.5/0.5-X-STK
|
Interstate Connecting Components | RNF-3000-1.5/0.5-X-STK | 0 |
|
$0.9249 / $1.5667 | Buy Now |
DISTI #
000000000002278082
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.5/.5MM CL PRICE PER METER Min Qty: 600 | 0 |
|
$0.8133 / $1.5500 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Stick RoHS: Compliant |
6 Partner Stock |
|
$1.4800 / $2.4600 | Buy Now |