Part Details for RNF-150-3/32-0-SP by TE Connectivity
Overview of RNF-150-3/32-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-3/32-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-RNF-150-3/32-0-SP-150-ND
|
DigiKey | HEATSHRINK 0.093" X 150M BLACK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool, Spool |
750 In Stock |
|
$3.5169 / $440.2600 | Buy Now |
DISTI #
484-RNF-150-3/32-0-SP-5-ND
|
DigiKey | HEATSHRINK 0.093" X 5M BLACK Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-150-3/32-0-SP-10-ND
|
DigiKey | HEATSHRINK 0.093" X 10M BLACK Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-RNF150-3/32-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/32" BK PRICE PER METER RoHS: Compliant | 450 |
|
$2.5800 / $3.2200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
1388 In Stock 6300 On Order |
|
$2.3700 / $3.0200 | Buy Now |
DISTI #
NB15774001
|
TTI | Heat Shrink Tubing & Sleeves RNF-150-3/32-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$2.3400 / $3.1000 | Buy Now |
DISTI #
RYCNB15774001
|
Interstate Connecting Components | RNF-150-3/32-0-SP | 0 |
|
$2.2472 / $3.1788 | Buy Now |
DISTI #
000000000001103276
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/32 BK PRICE PER METER Min Qty: 450 | 0 |
|
$2.5000 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
1388 In Stock 6300 On Order |
|
$2.3700 / $3.0200 | Buy Now |
Part Details for RNF-150-3/32-0-SP
RNF-150-3/32-0-SP CAD Models
RNF-150-3/32-0-SP Part Data Attributes
|
RNF-150-3/32-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-150-3/32-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |