Part Details for RNF-150-3/16-0-SP by TE Connectivity
Overview of RNF-150-3/16-0-SP by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-150-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4066
|
Newark | Heat Shrink Tubing, 4.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:1Ft, Length - Metric:300Mm, I.d. Recovered Max - Imperial:0.093" Rohs Compliant: Yes |Raychem Te Connectivity RNF-150-3/16-0-SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-150-3/16-0-SP-150-ND
|
DigiKey | HEATSHRINK 3/16" X 150M BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
12 In Stock |
|
$503.6000 | Buy Now |
DISTI #
RNF-150-3/16-0-SP-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50M Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
RNF-150-3/16-0-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
RNF-150-3/16-0-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
RNF-150-3/16-0-SP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$105.9300 | Buy Now |
DISTI #
650-RNF-150-3/16-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER METER RoHS: Compliant | 150 |
|
$2.9700 / $3.5900 | Buy Now |
DISTI #
V36:1790_17691989
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2330 | Americas - 3747 |
|
$2.9430 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant |
1500 In Stock |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
73591383
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 31800 |
|
$3.6528 | Buy Now |
Part Details for RNF-150-3/16-0-SP
RNF-150-3/16-0-SP CAD Models
RNF-150-3/16-0-SP Part Data Attributes:
|
RNF-150-3/16-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-150-3/16-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |