Part Details for RNF-100-3/8-CL-FSP by TE Connectivity
Overview of RNF-100-3/8-CL-FSP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/8-CL-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSTNB13594001
|
Heilind Electronics | Y M23053/5-207-C | Americas - 2070 in Stock |
|
$1.3086 / $1.3917 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
1049 In Stock |
|
$1.5300 / $2.3700 | Buy Now |
DISTI #
RSTNB13594001
|
Interstate Connecting Components | Y M23053/5-207-C | 483 |
|
$1.3086 / $1.3917 | Buy Now |
DISTI #
000000000001103173
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM CLR PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
1049 In Stock |
|
$1.5300 / $2.3700 | Buy Now |
Part Details for RNF-100-3/8-CL-FSP
RNF-100-3/8-CL-FSP CAD Models
RNF-100-3/8-CL-FSP Part Data Attributes
|
RNF-100-3/8-CL-FSP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/8-CL-FSP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |