Part Details for RNF-100-3/8-200-BLU by TE Connectivity
Overview of RNF-100-3/8-200-BLU by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for RNF-100-3/8-200-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71720254
|
RS | RNF-100-3/8-200-BLU | TE Connectivity RNF-100-3/8-200-BLU RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.6800 / $0.7000 | RFQ |
|
Onlinecomponents.com | RNF-100-3/8-200-BLU RoHS: Compliant | 0 |
|
$0.5920 / $0.8200 | Buy Now |
|
Master Electronics | RNF-100-3/8-200-BLU RoHS: Compliant | 0 |
|
$0.5920 / $0.8200 | Buy Now |