Part Details for RNF-100-3/8-0-FSP by TE Connectivity
Overview of RNF-100-3/8-0-FSP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/8-0-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4021
|
Newark | Heatshrink, 9.5Mm, Black, 121M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.374", I.d. Supplied - Metric:9.5Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:397Ft, Length - Metric:121M, I.d. Recovered Max - Imperial:0.188", Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/8-0-FSP RoHS: Compliant Min Qty: 1 Package Multiple: 400 Date Code: 0 Container: SPOOL | 117 |
|
$262.4000 | Buy Now |
DISTI #
650-RNF-100-3/8-0FSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-3/8-0-FSP PRICE PER METER RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
|
Onlinecomponents.com | RNF-100-3/8-0-FSP RoHS: Compliant | Alternative Product Available |
|
$1.0000 / $2.7400 | Buy Now |
DISTI #
RYCRNF-100-3/8-0-FSP
|
Interstate Connecting Components | 3664884001 RNF-100-3/8-0-FSP | 0 |
|
$1.1869 / $1.2046 | Buy Now |
|
Master Electronics | RNF-100-3/8-0-FSP RoHS: Compliant | Alternative Product Available |
|
$1.0000 / $2.7400 | Buy Now |