There are no models available for this part yet.
Overview of RNF-100-3/64-CL-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/64-CL-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K5186
|
Newark | Rnf-100-3/64-Cl-Stk |Raychem Te Connectivity RNF-100-3/64-CL-STK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.2870 | Buy Now | |
DISTI #
5070012033
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick - Bulk (Alt: 5070012033) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RSTNB15532001
|
Heilind Electronics | Y | Americas - 2916 in Stock60000 On Order |
|
$1.4985 / $1.8943 | Buy Now | |
DISTI #
RSTRNF-100-3/64-CL-STK
|
Heilind Electronics | NB15532001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant | 0 |
|
$1.7000 / $2.7900 | Buy Now | ||
DISTI #
RSTNB15532001
|
Interstate Connecting Components | Y | 58312000 On Order |
|
$1.4985 / $1.8943 | Buy Now | |
DISTI #
RSTRNF-100-3/64-CL-STK
|
Interstate Connecting Components | NB15532001 | 0 |
|
Buy Now | ||
DISTI #
000000000001103133
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/64 2:1 CL PRICE PER STICK | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant | 0 |
|
$1.7000 / $2.7900 | Buy Now |
CAD Models for RNF-100-3/64-CL-STK by TE Connectivity
Part Data Attributes for RNF-100-3/64-CL-STK by TE Connectivity
RNF-100-3/64-CL-STK
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RNF-100-3/64-CL-STKTE ConnectivityVS
-