Part Details for RNF-100-3/4-CL-STK-INCH by TE Connectivity
Results Overview of RNF-100-3/4-CL-STK-INCH by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF-100-3/4-CL-STK-INCH Information
RNF-100-3/4-CL-STK-INCH by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
TRS40N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 40 A, 2 in 1, TO-247 | |
1SS184 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.1 A, 2 in 1, SOT-346 |
Price & Stock for RNF-100-3/4-CL-STK-INCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF-100-3/4-CL-STK-INCH
|
Avnet Americas | Heat Shrink Tubing 2:1 Irradiated PO (Polyolefin) Clear - Bulk (Alt: RNF-100-3/4-CL-STK-INCH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk |
2800 |
|
$0.0217 | Buy Now |