Part Details for RNF-100-3/16-BK-SP-CS5004 by TE Connectivity
Overview of RNF-100-3/16-BK-SP-CS5004 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/16-BK-SP-CS5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5299
|
Newark | Heat Shrink Tubing, 492 , 2:1, Blk, Po, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492Ft, Length - Metric:150M, Product Range:Rnf-100 Series Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-BK-SP-CS5004 RoHS: Compliant Min Qty: 1 Package Multiple: 492 Date Code: 0 Container: SPOOL | 0 |
|
$509.8400 / $632.0300 | Buy Now |
DISTI #
43AC0822
|
Newark | Heat-Shrink Tubing, 2:1, 4.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:2.4Mmrohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-BK-SP-CS5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
RNF-100-3/16-BK-SP-CS5004-ND
|
DigiKey | HEATSHRINK 3/16" BLACK Min Qty: 300 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1324 | Buy Now |
DISTI #
650-245783N001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER METER RoHS: Compliant | 0 |
|
$1.0100 / $1.1300 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool RoHS: Compliant |
1700 In Stock |
|
$0.7500 / $1.2900 | Buy Now |
DISTI #
54327818
|
Verical | Heat Shrink Tubing ST Flexible Polyolefin Black Thin/Single Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2106 | Americas - 1650 |
|
$1.0829 / $1.6770 | Buy Now |
DISTI #
000000000002277973
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/16 BK PRICE PER METER Min Qty: 300 | 0 |
|
$0.7406 / $1.3200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Spool RoHS: Compliant |
1700 In Stock |
|
$0.7500 / $1.2900 | Buy Now |
Part Details for RNF-100-3/16-BK-SP-CS5004
RNF-100-3/16-BK-SP-CS5004 CAD Models
RNF-100-3/16-BK-SP-CS5004 Part Data Attributes
|
RNF-100-3/16-BK-SP-CS5004
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/16-BK-SP-CS5004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |