There are no models available for this part yet.
Overview of RNF-100-3/16-2-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/16-2-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M8673
|
Newark | Heatshrink, 4.8Mm, Red, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.188", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.094", I.d. Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-2-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$1.1000 / $1.9700 | Buy Now | |
Onlinecomponents.com | RNF-100-3/16-2-STK RoHS: Compliant |
162 Partner Stock |
|
$3.5300 / $5.4400 | Buy Now | ||
DISTI #
77340606
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Stick RoHS: Compliant Min Qty: 120 Package Multiple: 60 | Americas - 1920 |
|
$1.0143 / $1.4531 | Buy Now | |
DISTI #
77363073
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Stick RoHS: Compliant Min Qty: 24 Package Multiple: 6 | Americas - 300 |
|
$2.5620 / $3.1360 | Buy Now | |
DISTI #
82125482
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Stick RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 120 |
|
$1.1500 | Buy Now | |
DISTI #
RNF-100-3/16-2-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 4.7mm, L: 1.2m, red Min Qty: 6 | 301 |
|
$2.0600 / $2.6400 | Buy Now | |
DISTI #
RYCRNF-100-3/16-2-STK
|
Interstate Connecting Components | RNF-100-3/16-2-STK | 0 |
|
Buy Now | ||
DISTI #
C1S616500394574
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Red Thin Stick RoHS: Compliant | 1950 |
|
$0.9430 / $1.3200 | Buy Now | |
DISTI #
C1S616500137979
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Red Thin Stick RoHS: Compliant | 162 |
|
$1.3000 | Buy Now | |
Master Electronics | RNF-100-3/16-2-STK RoHS: Compliant |
162 Partner Stock |
|
$3.5300 / $5.4400 | Buy Now |
CAD Models for RNF-100-3/16-2-STK by TE Connectivity
Part Data Attributes for RNF-100-3/16-2-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|