Part Details for RNF-100-3/8-200-RED by TE Connectivity
Results Overview of RNF-100-3/8-200-RED by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF-100-3/8-200-RED Information
RNF-100-3/8-200-RED by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for RNF-100-3/8-200-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71719897
|
RS | RNF-100-3/8-200-RED | TE Connectivity RNF-100-3/8-200-RED RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.6800 / $0.7000 | RFQ |
|
Onlinecomponents.com | RNF-100-3/8-200-RED RoHS: Compliant | 0 |
|
$0.5920 / $0.8200 | Buy Now |
|
Master Electronics | RNF-100-3/8-200-RED RoHS: Compliant | 0 |
|
$0.5920 / $0.8200 | Buy Now |