Part Details for RNF-100-3/4-0 by TE Connectivity
Overview of RNF-100-3/4-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363999
|
Verical | Heat Shrink Tubing ST Polyolefin Black Single Spool Min Qty: 20 Package Multiple: 10 | Americas - 150 |
|
$3.5140 / $4.3120 | Buy Now |
DISTI #
RNF-100-3/4-0-10
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 19mm, L: 10m, black Min Qty: 10 | 150 |
|
$2.9700 / $3.6500 | Buy Now |