Part Details for RNF-100-3/32-BK-SP by TE Connectivity
Overview of RNF-100-3/32-BK-SP by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/32-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8104
|
Newark | Heat Shrink Tubing, 2.36Mm Id, Po, Black, Per Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.093", I.d. Supplied - Metric:2.36Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, Body Material:Polyolefin Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/32-BK-SP Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5000 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP-150-ND
|
DigiKey | HEATSHRINK 0.093" X 492.1' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
11 In Stock |
|
$139.4090 / $159.3200 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$1.3368 / $2.3000 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$23.7887 / $35.5900 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$5.1580 / $8.7900 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4136 / $59.7300 | Buy Now |
DISTI #
RNF-100-3/32-BK-SP
|
Avnet Americas | TUBING SINGLE WALL - Bulk (Alt: RNF-100-3/32-BK-SP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 27352 |
|
RFQ | |
DISTI #
5052944219
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5052944219) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 450 |
|
$0.7263 / $0.7789 | Buy Now |
DISTI #
650-RNF-100-3/32-BK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/32" BK PRICE PER METER RoHS: Compliant | 6900 |
|
$0.5800 / $0.7490 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
12574 In Stock |
|
$0.6050 / $0.8150 | Buy Now |
Part Details for RNF-100-3/32-BK-SP
RNF-100-3/32-BK-SP CAD Models
RNF-100-3/32-BK-SP Part Data Attributes:
|
RNF-100-3/32-BK-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/32-BK-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |