There are no models available for this part yet.
Overview of RNF-100-3/16-YO-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-3/16-YO-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC1208
|
Newark | Rnf-100-3/16-Yo-Stk/Te Connectivity/Raychem |Raychem Te Connectivity RNF-100-3/16-YO-STK RoHS: Not Compliant Min Qty: 492 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4900 | Buy Now | |
DISTI #
5053062083
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5053062083) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RSTNB19612001
|
Heilind Electronics | RNF-100-3/16-YO-STK | Americas - 0 in Stock |
|
$1.2195 / $1.7808 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Single Stick RoHS: Compliant | 0 |
|
$0.8110 / $1.7590 | Buy Now | ||
DISTI #
RSTNB19612001
|
Interstate Connecting Components | RNF-100-3/16-YO-STK | 0 |
|
$1.2195 / $1.7808 | Buy Now | |
DISTI #
000000000001103048
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/16IN 2:1 YW Price Per Stick | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow Single Stick RoHS: Compliant | 0 |
|
$0.8110 / $1.7590 | Buy Now |
CAD Models for RNF-100-3/16-YO-STK by TE Connectivity
Part Data Attributes for RNF-100-3/16-YO-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|