Part Details for RNF-100-3/16-CL-SP by TE Connectivity
Overview of RNF-100-3/16-CL-SP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-3/16-CL-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2466
|
Newark | Heat Shrink, 4.8Mm, Transparent, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:1000Ft, Length - Metric:305M Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-CL-SP Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
70971557
|
RS | Heat Shrink Tubing, HS-TBG 4.8MM CL PRICE PER FT, M23053/5-205C, 5070054057 | TE Connectivity RNF-100-3/16-CL-SP RoHS: Compliant Min Qty: 984 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.4200 / $0.4330 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Spool RoHS: Compliant |
600 In Stock |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
TE Connectivity RNF-100-3/16-CL-SP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 0 |
|
Buy Now | |
DISTI #
000000000001103028
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 4.8MM CL PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Spool RoHS: Compliant |
600 In Stock |
|
$1.1100 / $1.7100 | Buy Now |
Part Details for RNF-100-3/16-CL-SP
RNF-100-3/16-CL-SP CAD Models
RNF-100-3/16-CL-SP Part Data Attributes:
|
RNF-100-3/16-CL-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-3/16-CL-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |