Part Details for RNF-100-3/16-0-SP by TE Connectivity
Results Overview of RNF-100-3/16-0-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF-100-3/16-0-SP Information
RNF-100-3/16-0-SP by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF-100-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1877
|
Newark | Heat-Shrink Tubing, 2:1, Black, 4.8Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-3/16-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 1 |
|
$128.9200 | Buy Now |
DISTI #
17-RNF-100-3/16-0-SP-ND
|
DigiKey | RNF-100-3/16-0-SP 1=1M Min Qty: 600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8111 | Buy Now |
DISTI #
650-RNF-100-3/16-0SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Single Wall, Shrink PRICE PER METER RoHS: Compliant | 3300 |
|
$0.7000 / $0.7960 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Black, Single Wall, .187 in [4.8 mm] Expanded Inside, .093 in [2.4 mm] Recovered... more RoHS: Compliant | 0 |
|
$0.6430 / $1.0030 | Buy Now |
DISTI #
87345647
|
Verical | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$2.3380 | Buy Now |
DISTI #
72153587
|
Verical | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$180.3077 | Buy Now |
DISTI #
5053044060
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-3/16-0-SP Min Qty: 600 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$0.6300 / $0.7800 | Buy Now |
DISTI #
RNF-100-3/16-0-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 4.8mm, black, RNF-100 Min Qty: 300 | 300 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
RYCRNF-100-3/16-0-SP
|
Interstate Connecting Components | RNF-100-3/16-0-SP 9-1193838-7 / 5053044060 | 0 |
|
$0.7527 / $0.9872 | Buy Now |
|
Master Electronics | Heat Shrink Tubing, Black, Single Wall, .187 in [4.8 mm] Expanded Inside, .093 in [2.4 mm] Recovered... more RoHS: Compliant | 0 |
|
$0.6430 / $1.0030 | Buy Now |