Part Details for RNF-100-2-CL-STK by TE Connectivity
Overview of RNF-100-2-CL-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-2-CL-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1776
|
Newark | Rnf-100-2-Cl-Stk Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-2-CL-STK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.5900 / $4.1600 | Buy Now |
DISTI #
5070122027
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5070122027) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB18192001
|
Heilind Electronics | NB18192001 RNF-100-2-CL-STK | Americas - 57 in Stock |
|
$12.4586 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant |
102 In Stock |
|
$12.1500 / $13.1600 | Buy Now |
DISTI #
16874838
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick Min Qty: 6 Package Multiple: 1 | Americas - 90 |
|
$11.4100 / $11.8500 | Buy Now |
DISTI #
71325958
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick Min Qty: 5 Package Multiple: 5 | Americas - 10 |
|
$16.9588 | Buy Now |
DISTI #
5070122027
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5070122027) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB18192001
|
Interstate Connecting Components | NB18192001 RNF-100-2-CL-STK | 17 |
|
$12.4586 | Buy Now |
DISTI #
RYCNB18192001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB18192001 | 0 |
|
Buy Now | |
DISTI #
000000000001102989
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 2 2:1 VL PRICE PER STICK | 0 |
|
Buy Now |
Part Details for RNF-100-2-CL-STK
RNF-100-2-CL-STK CAD Models
RNF-100-2-CL-STK Part Data Attributes:
|
RNF-100-2-CL-STK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-2-CL-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |