Part Details for RNF-100-2-CL-SP by TE Connectivity
Overview of RNF-100-2-CL-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-2-CL-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9369
|
Newark | Heat Shrink Tubing, 50.8Mm Id, Po, Trans, 125Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:125Ft, Length - Metric:38.1M, Colour:Clear Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-2-CL-SP Min Qty: 1 Package Multiple: 125 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
5070124025
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: 5070124025) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB21814001
|
Heilind Electronics | RNF-100-2-CL-SP | Americas - 990 in Stock |
|
$7.4567 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
258 In Stock |
|
$5.8100 / $9.8000 | Buy Now |
DISTI #
71326020
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Spool Min Qty: 40 Package Multiple: 40 | Americas - 240 |
|
$11.6791 / $12.7438 | Buy Now |
DISTI #
5070124025
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: 5070124025) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB21814001
|
Interstate Connecting Components | RNF-100-2-CL-SP | 330 |
|
$7.4567 | Buy Now |
DISTI #
000000000001102988
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 2 CL PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
258 In Stock |
|
$5.8100 / $9.8000 | Buy Now |