Part Details for RNF-100-1-CL-STK by TE Connectivity
Overview of RNF-100-1-CL-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-CL-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3531
|
Newark | Rnf-100-1-Cl-Stk |Raychem Te Connectivity RNF-100-1-CL-STK Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RSTNB13132001
|
Heilind Electronics | RNF-100-1-CL-STK PRICE PER 1.2 MET (4') STICK | Americas - 1182 in Stock |
|
$6.5350 / $6.8367 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant |
272 In Stock |
|
$6.4100 / $7.1900 | Buy Now |
DISTI #
71325991
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 270 |
|
$7.8424 / $9.3498 | Buy Now |
DISTI #
RSTNB13132001
|
Interstate Connecting Components | RNF-100-1-CL-STK PRICE PER 1.2 MET (4') STICK | 355 |
|
$6.5350 / $6.8367 | Buy Now |
DISTI #
000000000001102803
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1 2:1 CL PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Stick RoHS: Compliant |
272 In Stock |
|
$6.4100 / $7.1900 | Buy Now |