Part Details for RNF-100-1-CL-STK-CS7620 by TE Connectivity
Overview of RNF-100-1-CL-STK-CS7620 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-CL-STK-CS7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F44472-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Shrink Tubing that comes in 4ft sticks (Alt: F44472-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
F44472-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Shrink Tubing that comes in 4ft sticks (Alt: F44472-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002767210
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-CL-STK- 1220 mm | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $1.2200 | Buy Now |