Part Details for RNF-100-1-1/2-YO-SP by TE Connectivity
Overview of RNF-100-1-1/2-YO-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-1/2-YO-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5053364071
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Spool - Cable Rools/Shrink Tubing (Alt: 5053364071) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTRNF-100-1-1/2-YO-SP
|
Heilind Electronics | RNF-100-1-1/2-YO-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RSTNB18064001
|
Heilind Electronics | NB18064001 RNF-100-1-1/2-YO-SP | Americas - 0 in Stock |
|
$6.3754 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Single Spool RoHS: Compliant |
26 In Stock |
|
$4.8000 / $9.0900 | Buy Now |
DISTI #
RSTRNF-100-1-1/2-YO-SP
|
Interstate Connecting Components | RNF-100-1-1/2-YO-SP | 0 |
|
Buy Now | |
DISTI #
RSTNB18064001
|
Interstate Connecting Components | NB18064001 RNF-100-1-1/2-YO-SP | 0 |
|
$6.3754 | Buy Now |
DISTI #
000000000001102772
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-1/2-YO-SP | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow Single Spool RoHS: Compliant |
26 In Stock |
|
$4.8000 / $9.0900 | Buy Now |