Part Details for RNF-100-1/8-CL-SP by TE Connectivity
Overview of RNF-100-1/8-CL-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/8-CL-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1188
|
Newark | Nb19234001 |Raychem Te Connectivity RNF-100-1/8-CL-SP RoHS: Not Compliant Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
5070044083
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: 5070044083) RoHS: Compliant Min Qty: 1476 Package Multiple: 1476 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB19234001
|
Heilind Electronics | NB19234001 RNF-100-1/8-CL-SP | Americas - 51975 in Stock21937 On Order |
|
$0.9196 / $1.1625 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
3450 In Stock |
|
$1.2100 / $1.4200 | Buy Now |
|
Quest Components | 505 |
|
$0.5160 / $1.2900 | Buy Now | |
DISTI #
RSTNB19234001
|
Interstate Connecting Components | NB19234001 RNF-100-1/8-CL-SP | 103954387 On Order |
|
$0.9196 / $1.1625 | Buy Now |
DISTI #
000000000001102958
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/8 CL PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Spool RoHS: Compliant |
3450 In Stock |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for RNF-100-1/8-CL-SP
RNF-100-1/8-CL-SP CAD Models
RNF-100-1/8-CL-SP Part Data Attributes
|
RNF-100-1/8-CL-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/8-CL-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |