Part Details for RNF-100-1/8-BK-SP by TE Connectivity
Overview of RNF-100-1/8-BK-SP by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/8-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1186
|
Newark | Rnf-100-1/8-Bk-Sp |Raychem Te Connectivity RNF-100-1/8-BK-SP RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
484-RNF-100-1/8-BK-SP-DS-ND
|
DigiKey | HEATSHRINK 1/8" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
68 In Stock |
|
$1.5605 / $2.7200 | Buy Now |
DISTI #
RNF-100-1/8-BK-SP-150-ND
|
DigiKey | HEATSHRINK 1/8" X 492.1' BLACK Min Qty: 1 Lead time: 19 Weeks Container: Spool |
13 In Stock |
|
$132.0900 / $180.7400 | Buy Now |
DISTI #
RNF-100-1/8-BK-SP-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$39.7800 | Buy Now |
DISTI #
RNF-100-1/8-BK-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$9.3500 | Buy Now |
DISTI #
RNF-100-1/8-BK-SP-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$74.5400 | Buy Now |
DISTI #
RNF-100-1/8-BK-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$2.3300 | Buy Now |
DISTI #
650-RNF-100-1/8-BK-S
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3.2MM BK PRICE PER METER RoHS: Compliant | 6900 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - 2:1 - 0.125 " (3.2 mm) - Black - 1476 ft (450 m). RoHS: Compliant |
25451 In Stock |
|
$0.6410 / $0.8290 | Buy Now |
DISTI #
16507649
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 23250 |
|
$0.6100 / $1.0100 | Buy Now |