Part Details for RNF-100-1/4-YO-STK by TE Connectivity
Results Overview of RNF-100-1/4-YO-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF-100-1/4-YO-STK Information
RNF-100-1/4-YO-STK by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF-100-1/4-YO-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF-100-1/4-YO-STK-ND
|
DigiKey | HEATSHRINK 1/4" X 4' YELLOW Min Qty: 984 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3696 | Buy Now |
DISTI #
484-RNF-100-1/4-YO-STK-ND
|
DigiKey | HEATSHRINK 1/4" X 4' YELLOW Min Qty: 250 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5137 | Buy Now |
DISTI #
5053112154
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow Stick - Shrink Tubing that comes in 4ft s... more RoHS: Compliant Min Qty: 984 Package Multiple: 984 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB19152001
|
Heilind Electronics | RNF-100-1/4-YO-STK | Americas - 0 in Stock |
|
$1.6575 / $2.4204 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Thin Stick RoHS: Compliant | 0 |
|
$2.3100 / $3.4800 | Buy Now |
DISTI #
RSTNB19152001
|
Interstate Connecting Components | RNF-100-1/4-YO-STK | 0 |
|
$1.6575 / $2.4204 | Buy Now |
DISTI #
000000000001102943
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/4 2:1 YW PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow Thin Stick RoHS: Compliant | 0 |
|
$2.3100 / $3.4800 | Buy Now |