Part Details for RNF-100-1/8-BK-STK by TE Connectivity
Overview of RNF-100-1/8-BK-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/8-BK-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1187
|
Newark | Rnf-100-1/8-Bk-Stk |Raychem Te Connectivity RNF-100-1/8-BK-STK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$1.7800 / $1.8500 | Buy Now |
DISTI #
09J3954
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Po, Black, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/8-BK-STK Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9400 | Buy Now |
DISTI #
RNF018K-ND
|
DigiKey | HEATSHRINK RNF-100 1/8"X4' BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4341 In Stock |
|
$1.3736 / $2.3600 | Buy Now |
DISTI #
NB19162001
|
Avnet Americas | Heat Shrinkable Tubing 2:1 Ratio Flame Retardant Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB19162001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0030 / $1.2070 | Buy Now |
DISTI #
650-RNF100018
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3.2MM BK PRICE PER STICK RoHS: Compliant | 2226 |
|
$0.7750 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Stick RoHS: Compliant |
6096 In Stock |
|
$0.8350 / $1.0370 | Buy Now |
DISTI #
5052992172
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/8-BK-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 984 Package Multiple: 984 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
RYCNB19162001
|
Interstate Connecting Components | Y M23053/5-104-0 | 289 |
|
$0.9394 / $1.6038 | Buy Now |
DISTI #
000000000001090379
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3.2MM BK PRICE PER STICK | 0 |
|
Buy Now | |
DISTI #
NB19162001
|
Avnet Asia | Heat Shrinkable Tubing 2:1 Ratio Flame Retardant Polyolefin Black Stick (Alt: NB19162001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for RNF-100-1/8-BK-STK
RNF-100-1/8-BK-STK CAD Models
RNF-100-1/8-BK-STK Part Data Attributes
|
RNF-100-1/8-BK-STK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/8-BK-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |