Part Details for RNF-100-1/4-YO-SP by TE Connectivity
Overview of RNF-100-1/4-YO-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/4-YO-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0803
|
Newark | Heat-Shrink Tubing, 2:1, 6.4Mm, Yellow, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Yellow, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:Rnf-100 Series Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-YO-SP RoHS: Compliant Min Qty: 1 Package Multiple: 492 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
RSTNB19144001
|
Heilind Electronics | RNF-100-1/4-YO-SP NB19144001 | Americas - 10912 in Stock |
|
$1.2870 / $1.6270 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Yellow Single Spool RoHS: Compliant |
150 Partner Stock |
|
$0.9440 / $1.6600 | Buy Now |
DISTI #
5053114155
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/4-YO-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
NB19144001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/4-YO-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
RSTNB19144001
|
Interstate Connecting Components | RNF-100-1/4-YO-SP NB19144001 | 2546 |
|
$1.2870 / $1.6270 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Yellow Single Spool RoHS: Compliant |
150 Partner Stock |
|
$0.9440 / $1.6600 | Buy Now |
Part Details for RNF-100-1/4-YO-SP
RNF-100-1/4-YO-SP CAD Models
RNF-100-1/4-YO-SP Part Data Attributes
|
RNF-100-1/4-YO-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/4-YO-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |