Part Details for RNF-100-1/4-BN-SP by TE Connectivity
Overview of RNF-100-1/4-BN-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/4-BN-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0791
|
Newark | Heat-Shrink Tubing, 2:1, 6.4Mm, Brown, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Brown, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Metric:3.2Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-BN-SP RoHS: Compliant Min Qty: 10 Package Multiple: 492 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
5054134024
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Brown Spool - Cable Rools/Shrink Tubing (Alt: 5054134024) RoHS: Compliant Min Qty: 4920 Package Multiple: 492 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB18954001
|
Heilind Electronics | NB18954001 RNF-100-1/4-BN-SP | Americas - 1012 in Stock |
|
$2.8488 / $3.0296 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Brown Single Spool RoHS: Compliant | Alternative Product Available |
|
$1.6200 / $3.3900 | Buy Now |
DISTI #
RSTNB18954001
|
Interstate Connecting Components | NB18954001 RNF-100-1/4-BN-SP | 337 |
|
$2.8488 / $3.0296 | Buy Now |
DISTI #
000000000001102916
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/4-BN-SP PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Brown Single Spool RoHS: Compliant | Alternative Product Available |
|
$1.6200 / $3.3900 | Buy Now |
Part Details for RNF-100-1/4-BN-SP
RNF-100-1/4-BN-SP CAD Models
RNF-100-1/4-BN-SP Part Data Attributes
|
RNF-100-1/4-BN-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/4-BN-SP
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |