Part Details for RNF-100-1/4-0-SP by TE Connectivity
Overview of RNF-100-1/4-0-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4702
|
Newark | Heat Shrink Tubing, 6.4Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:246Ft, Length - Metric:75M, I.d. Recovered Max - Imperial:0.125" Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 75 Date Code: 0 Container: SPOOL | 5 |
|
$82.1000 / $103.3600 | Buy Now |
DISTI #
17-RNF-100-1/4-0-SP-ND
|
DigiKey | RNF-100-1/4-0-SP 1=1M Min Qty: 600 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0849 | Buy Now |
DISTI #
650-RNF-100-1/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-100-1/4-0-SP Priced Per Meter RoHS: Compliant | 8100 |
|
$0.9440 / $1.0800 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/4-0-SP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
80618939
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 900 |
|
$0.9660 / $1.2040 | Buy Now |
DISTI #
77356493
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.2319 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
5053094080
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/4-0-SP Min Qty: 600 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$0.8200 / $1.0500 | Buy Now |
DISTI #
RNF-100-1/4-0-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 6.4mm, black, RNF-100 Min Qty: 150 | 0 |
|
$1.3500 / $1.7400 | RFQ |
DISTI #
RYCRNF-100-1/4-0-SP
|
Interstate Connecting Components | 5053094080 3-1193845-6 M23053/5-106-0 | 0 |
|
$1.0181 / $1.3150 | Buy Now |