Part Details for RNF-100-1/2-BK-SP by TE Connectivity
Overview of RNF-100-1/2-BK-SP by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-BK-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1666
|
Newark | Heat Shrink, 12.7Mm, Black, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, I.d. Recovered Max - Imperial:0.25" Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-BK-SP Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9100 | Buy Now |
DISTI #
484-RNF-100-1/2-BK-SP-DS-ND
|
DigiKey | HEATSHRINK1/2" BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
11159 In Stock |
|
$2.7922 / $4.6500 | Buy Now |
DISTI #
484-RNF-100-1/2-BK-SP-20-ND
|
DigiKey | HEAT SHRINK TUBING 1=20M Lead time: 50 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-100-1/2-BK-SP-03-ND
|
DigiKey | HEAT SHRINK TUBING 1=3M Lead time: 50 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-100-1/2-BK-SP-10-ND
|
DigiKey | HEAT SHRINK TUBING 1=10M Lead time: 50 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
484-RNF-100-1/2-BK-SP-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5M Lead time: 50 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NB12744001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB12744001) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 16 Weeks, 4 Days Container: Bulk | 1080 Factory Stock |
|
$1.5006 / $1.8058 | Buy Now |
DISTI #
650-RNF100-1/2-BKSP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/2" BK PRICE PER METER | 180 |
|
$1.5900 / $2.2700 | Buy Now |
DISTI #
V36:1790_11881002
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1847 | Americas - 1850 |
|
$1.1730 / $1.5518 | Buy Now |
DISTI #
V72:2272_11881002
|
Arrow Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2150 Container: Cut Strips | Americas - 477 |
|
$1.5840 / $1.9630 | Buy Now |