Part Details for RNF-100-1/2-BK-FSP by TE Connectivity
Overview of RNF-100-1/2-BK-FSP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-BK-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1168
|
Newark | Rnf-100-1/2-Bk-Fsp |Raychem Te Connectivity RNF-100-1/2-BK-FSP Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$3.2700 / $3.3500 | Buy Now |
DISTI #
80K8930
|
Newark | Rnf-100-1/2-Bk-Fsp Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-BK-FSP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-100-1/2-BK-FSP-90-ND
|
DigiKey | HEATSHRINK 1/2" X 90M BLACK Min Qty: 1 Lead time: 37 Weeks Container: Spool |
5 In Stock |
|
$171.0600 | Buy Now |
DISTI #
NB12724001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled - Cable Rools/Shrink Tubing (Alt: NB12724001) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 34 Weeks, 5 Days Container: Bulk | 18540 Factory Stock |
|
$1.5861 / $1.9087 | Buy Now |
DISTI #
650-RNF-100-1/2-BK-F
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/2" FL-BK PRICE PER METER RoHS: Compliant | 900 |
|
$1.6800 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
3060 In Stock |
|
$1.6200 / $1.9700 | Buy Now |
DISTI #
RYCNB12724001
|
Interstate Connecting Components | RNF-100-1/2-BK-FSP NB12724001 | 90 |
|
$1.5106 / $2.0679 | Buy Now |
DISTI #
TE Connectivity RNF-100-1/2-BK-FSP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 90 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$80.0000 / $123.0800 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Single Spool RoHS: Compliant |
3060 In Stock |
|
$1.6200 / $1.9700 | Buy Now |