Part Details for RNF-100-1/2-6-STK by TE Connectivity
Overview of RNF-100-1/2-6-STK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-6-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1863
|
Newark | Heat-Shrink Tubing, 2:1, Blu, 12.7Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-6-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 597 |
|
$2.1400 / $3.6800 | Buy Now |
DISTI #
45AJ7289
|
Newark | Rnf-100-1/2-6-Stk |Raychem Te Connectivity RNF-100-1/2-6-STK Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $5.5100 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/2-6-STK RoHS: Compliant |
54 Partner Stock |
|
$2.2300 / $4.2400 | Buy Now |
DISTI #
77354369
|
Verical | Heat Shrink Tubing ST Polyolefin Blue Single Stick Min Qty: 18 Package Multiple: 6 | Americas - 234 |
|
$3.8030 / $4.6349 | Buy Now |
DISTI #
77320179
|
Verical | Heat Shrink Tubing ST Polyolefin Blue Single Stick Min Qty: 30 Package Multiple: 30 | Americas - 210 |
|
$3.6279 / $4.4286 | Buy Now |
DISTI #
RNF-100-1/2-6-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 12.7mm, L: 1.2m, blue Min Qty: 6 | 234 |
|
$2.6800 / $3.4500 | Buy Now |
DISTI #
RYCRNF-100-1/2-6-STK
|
Interstate Connecting Components | RNF-100-1/2-6-STK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RNF-100-1/2-6-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 237 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/2-6-STK RoHS: Compliant |
54 Partner Stock |
|
$2.2300 / $4.2400 | Buy Now |