Part Details for RNE1C561MDNASQKX by Nichicon Corporation
Overview of RNE1C561MDNASQKX by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNE1C561MDNASQKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4424
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RNE1C561MDNASQKX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.6150 | Buy Now |
DISTI #
493-16409-1-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 16V T/H Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
442 In Stock |
|
$0.4661 / $1.3600 | Buy Now |
DISTI #
647-RNE1C561MDNASQKX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 560uf 20% RoHS: Compliant | 0 |
|
$0.4660 / $1.3600 | Order Now |
DISTI #
71108200
|
RS | Capacitor, 16V 560uf 20% Polymer Leaded 5000 hrs, TAPE | Nichicon RNE1C561MDNASQKX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8200 | RFQ |
Part Details for RNE1C561MDNASQKX
RNE1C561MDNASQKX CAD Models
RNE1C561MDNASQKX Part Data Attributes
|
RNE1C561MDNASQKX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RNE1C561MDNASQKX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Leakage Current | 1.792 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |