There are no models available for this part yet.
Overview of RNE1C101MDS1CG by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNE1C101MDS1CG by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNE1C101MDS1CG-ND
|
DigiKey | CAP ALUM HYBRID 56UF 20% 63V SMD Min Qty: 1400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1339 | Buy Now | |
DISTI #
647-RNE1C101MDS1CG
|
Mouser Electronics | Nichicon | 0 |
|
$0.1020 / $0.4500 | Order Now |
CAD Models for RNE1C101MDS1CG by Nichicon Corporation
Part Data Attributes for RNE1C101MDS1CG by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
35 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.32 mA
|
Length
|
10 mm
|
Manufacturer Series
|
NE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2300 mA
|
Series
|
NE
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RNE1C101MDS1CG
This table gives cross-reference parts and alternative options found for RNE1C101MDS1CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNE1C101MDS1CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-016RE101M-NER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | RNE1C101MDS1CG vs FP-016RE101M-NER |