Part Details for RNCU1206FTC1K24 by SEI Stackpole Electronics Inc
Overview of RNCU1206FTC1K24 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCU1206FTC1K24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCU1206FTC1K24
|
Avnet Americas | THIN FILM - ULTRA HIGH POWER RES PREC, 1.24 K OHM, 1%, 50 PPM, 1W (Alt: RNCU1206FTC1K24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0768 / $0.0840 | Buy Now |
|
South Electronics | RNCU1206FTC1K24 | 0 |
|
$0.0750 | RFQ |