Part Details for RNCS2010DKC1K04 by SEI Stackpole Electronics Inc
Overview of RNCS2010DKC1K04 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010DKC1K04
RNCS2010DKC1K04 CAD Models
RNCS2010DKC1K04 Part Data Attributes
|
RNCS2010DKC1K04
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010DKC1K04
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010DKC1K04
This table gives cross-reference parts and alternative options found for RNCS2010DKC1K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010DKC1K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2010DTC1K04 | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010DKC1K04 vs RNCS2010DTC1K04 |
NTR25D1041DTR1KF | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RNCS2010DKC1K04 vs NTR25D1041DTR1KF |
RN20D1041CT4-50 | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010DKC1K04 vs RN20D1041CT4-50 |
RN20D1041CT1-50 | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010DKC1K04 vs RN20D1041CT1-50 |
NTRA25D1041DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010DKC1K04 vs NTRA25D1041DTR1KQYF |
NTRA25D1041DTRQYF | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010DKC1K04 vs NTRA25D1041DTRQYF |
NTR25D1041DTRF | Fixed Resistor, Thin Film, 0.25W, 1040ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010DKC1K04 vs NTR25D1041DTRF |