-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS1206BKE1M00 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE1M00CT-ND
|
DigiKey | RES 1M OHM 0.1% 1/8W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4250 In Stock |
|
$0.0833 / $0.1900 | Buy Now |
DISTI #
RNCS1206BKE1M00
|
Avnet Americas | - Tape and Reel (Alt: RNCS1206BKE1M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1047 / $0.1118 | Buy Now |
DISTI #
708-RNCS1206BKE1M00
|
Mouser Electronics | Thin Film Resistors - SMD 1MOhms 1206 0.125W 25ppm 0.1% Moist Resist AEC-Q200 RoHS: Compliant | 0 |
|
$0.0810 / $0.2900 | Order Now |
DISTI #
V72:2272_06972513
|
Arrow Electronics | Res Thin Film 1206 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2117 Container: Cut Strips | Americas - 10 |
|
$0.1740 / $0.1757 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 1M Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
3000 In Stock 8000 Factory Stock |
|
$0.1110 / $0.1300 | Buy Now |
DISTI #
27185189
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$0.4016 / $0.5009 | Buy Now |
DISTI #
69275851
|
Verical | Res Thin Film 1206 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 3000 |
|
$0.1443 / $0.1690 | Buy Now |
|
NAC | RESISTOR PRECISION, 1 Mohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 13000 |
|
$0.2200 / $0.2930 | Buy Now |
|
Master Electronics | Res Thin Film 1206 1M Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
3000 In Stock 8000 Factory Stock |
|
$0.1110 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the RNCS1206BKE1M00 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The power rating of the RNCS1206BKE1M00 at 70°C is 0.125W.
Yes, the RNCS1206BKE1M00 is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the RNCS1206BKE1M00 is 1, indicating that it can withstand exposure to moisture for up to 30 days.