Datasheets
RNCS0805CTE665K by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RNCS0805CTE665K by SEI Stackpole Electronics Inc

Overview of RNCS0805CTE665K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCS0805CTE665K

RNCS0805CTE665K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCS0805CTE665K Part Data Attributes

RNCS0805CTE665K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS0805CTE665K SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 665000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for RNCS0805CTE665K

This table gives cross-reference parts and alternative options found for RNCS0805CTE665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CTE665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR05CTRC3X6653 Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCS0805CTE665K vs AR05CTRC3X6653
TC0525C6653E5E Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805CTE665K vs TC0525C6653E5E
AR05CBC6653N Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp RNCS0805CTE665K vs AR05CBC6653N
AR0805665K+-0.25%TCR25 Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, SRT Resistor Technology Gmbh RNCS0805CTE665K vs AR0805665K+-0.25%TCR25
CAR0805665KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Riedon RNCS0805CTE665K vs CAR0805665KOHMS0.25%25PPM
AR05CTC6653 Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RNCS0805CTE665K vs AR05CTC6653
TFCR0805-8W-E-6653CT Fixed Resistor, Thin Film, 0.125W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RNCS0805CTE665K vs TFCR0805-8W-E-6653CT
TFCR0805-10W-E-6653CT Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RNCS0805CTE665K vs TFCR0805-10W-E-6653CT
NTR10C6653CTR1KF Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp RNCS0805CTE665K vs NTR10C6653CTR1KF
AR05CPC3X6653 Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCS0805CTE665K vs AR05CPC3X6653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0805CTE665K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0805CTE665K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0805CTE665K would you like to use for your alert(s)?
  • Please alert me when RNCS0805CTE665K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0805CTE665K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0805CTE665K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0805CTE665K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0805CTE665K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0805CTE665K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: