Part Details for RNCS0805BKS31R6 by SEI Stackpole Electronics Inc
Overview of RNCS0805BKS31R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805BKS31R6
RNCS0805BKS31R6 CAD Models
RNCS0805BKS31R6 Part Data Attributes
|
RNCS0805BKS31R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKS31R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.7886 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.740244 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805BKS31R6
This table gives cross-reference parts and alternative options found for RNCS0805BKS31R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKS31R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2AB31R6A | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805BKS31R6 vs RN73D2AB31R6A |
AR05BTRC5X31R6N | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKS31R6 vs AR05BTRC5X31R6N |
NTR10A31R6NTRF | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805BKS31R6 vs NTR10A31R6NTRF |
NTR10A31R6NTR1KF | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RNCS0805BKS31R6 vs NTR10A31R6NTR1KF |
RNCS0805BTS31R6 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCS0805BKS31R6 vs RNCS0805BTS31R6 |
AR05ATNX31R6 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS31R6 vs AR05ATNX31R6 |
AR05ATRC5X31R6 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKS31R6 vs AR05ATRC5X31R6 |
CAR080531.6OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCS0805BKS31R6 vs CAR080531.6OHMS0.1%15PPM |
RN73D2ATD31R6B | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805BKS31R6 vs RN73D2ATD31R6B |
AR05ABNX31R6 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS31R6 vs AR05ABNX31R6 |