-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS0805BKE249RCT-ND
|
DigiKey | RES 249 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1346 In Stock |
|
$0.0688 / $0.2800 | Buy Now |
DISTI #
RNCS0805BKE249R
|
Avnet Americas | Res Thin Film 0805 249 Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCS0805BKE249R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-RNCS0805BKE249R
|
Mouser Electronics | Thin Film Resistors - SMD 249Ohms 0805 0.1W 25ppm 0.1% Moist Resist AEC-Q200 RoHS: Compliant | 750 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
V72:2272_06999736
|
Arrow Electronics | Res Thin Film 0805 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1706 Container: Cut Strips | Americas - 5 |
|
$0.0114 | Buy Now |
|
Future Electronics | Res Thin Film 0805 249 Ohm 0.1% 1/10W 25ppm/C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0835 / $0.0914 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
DISTI #
28957984
|
Verical | Res Thin Film 0805 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.2744 | Buy Now |
|
NAC | RESISTOR PRECISION, 249 ohm, 0805, 0.1%, 25 ppm, 0.1W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1625 / $0.2170 | Buy Now |
DISTI #
C1S707200790875
|
Chip1Stop | Res Thin Film 0805 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5 |
|
$0.0338 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS0805BKE249R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKE249R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCS0805BKE249R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKE249R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B2490ECE | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE249R vs TC0525B2490ECE |
PRC0805TC25X249R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKE249R vs PRC0805TC25X249R+-0.05% |
AS73F2AB2490B | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805BKE249R vs AS73F2AB2490B |
PRC0805TC25X249R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKE249R vs PRC0805TC25X249R+-0.1% |
PRC0805TTC25X249R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKE249R vs PRC0805TTC25X249R+-0.05% |
TC0525A2490T4E | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE249R vs TC0525A2490T4E |
CPF0805B249RE1 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RNCS0805BKE249R vs CPF0805B249RE1 |
TC0525A2490ECE | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE249R vs TC0525A2490ECE |
RN73F2A2490B | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805BKE249R vs RN73F2A2490B |
UPTF0805-10W-E-2490AT-1K | Fixed Resistor, Thin Film, 0.1W, 249ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCS0805BKE249R vs UPTF0805-10W-E-2490AT-1K |