RNCS0603BKE182K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCS0603BKE182K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0603BKE182K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCS0603BKE182K-ND
DigiKey RES 182K OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0885
$0.0885 Buy Now
DISTI # RNCS0603BKE182K
Avnet Americas Res Thin Film 0603 182K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS0603BKE182K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCS0603BKE182K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 182 Kohm, 0603, 0.1%, 25 ppm, 0.063W RoHS: Compliant 0
  • 1,000 $0.0850
  • 2,000 $0.0790
  • 5,000 $0.0770
  • 25,000 $0.0760
$0.0760 / $0.0850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 5,000 $0.0819
$0.0819 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0900
  • 2,000 $0.0840
  • 4,000 $0.0790
  • 8,000 $0.0770
$0.0770 / $0.0900 Buy Now
NAC RESISTOR PRECISION, 182 Kohm, 0603, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2100
  • 5,000 $0.1800
  • 25,000 $0.1575
$0.1575 / $0.2100 Buy Now

CAD Models for RNCS0603BKE182K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCS0603BKE182K by SEI Stackpole Electronics Inc

RNCS0603BKE182K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
182000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RNCS0603BKE182K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCS0603BKE182K

This table gives cross-reference parts and alternative options found for RNCS0603BKE182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS73F1JT1823B Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation RNCS0603BKE182K vs AS73F1JT1823B
RN73F1JB1823A Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RNCS0603BKE182K vs RN73F1JB1823A
TC0325A1823T5E Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RNCS0603BKE182K vs TC0325A1823T5E
AR03BPC3X1823N Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603BKE182K vs AR03BPC3X1823N
CPF0603B182KE1 Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity RNCS0603BKE182K vs CPF0603B182KE1
WF06U1823BTL Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation RNCS0603BKE182K vs WF06U1823BTL
RN06A1823CT1-25 Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics RNCS0603BKE182K vs RN06A1823CT1-25
NTR06B1823CTR1KF Fixed Resistor, Thin Film, 0.063W, 182000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp RNCS0603BKE182K vs NTR06B1823CTR1KF
SF06U1823AALQ Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603BKE182K vs SF06U1823AALQ
RN73F1J1823A Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation RNCS0603BKE182K vs RN73F1J1823A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603BKE182K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603BKE182K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603BKE182K would you like to use for your alert(s)?
  • Please alert me when RNCS0603BKE182K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603BKE182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603BKE182K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603BKE182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603BKE182K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603BKE182K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: