-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP1206FTD6K04 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP1206FTD6K04CT-ND
|
DigiKey | RES 6.04K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17083 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
RNCP1206FTD6K04
|
Avnet Americas | Res Thin Film 1206 6.04kOhm 1% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP1206FTD6K0... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 25000 Factory Stock |
|
$0.0077 / $0.0083 | Buy Now |
DISTI #
708-RNCP1206FTD6K04
|
Mouser Electronics | Thin Film Resistors - SMD RES, 6.04 Kohm, 1206, 1%, 100 ppm, 0.5W RoHS: Compliant | 0 |
|
$0.0080 / $0.0120 | Order Now |
DISTI #
V72:2272_07136793
|
Arrow Electronics | Res Thin Film 1206 6.04K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 358 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | Res Thin Film 1206 6.04K Ohm 1% 0.5W(1/2W) 100ppm/C Sulfur Resistant Pad SMD T RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
5000 Reel |
|
$0.0078 / $0.0087 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25000 Factory Stock |
|
$0.0076 / $0.0089 | Buy Now |
DISTI #
36341686
|
Verical | Res Thin Film 1206 6.04K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q2... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 25000 |
|
$0.0359 | Buy Now |
|
NAC | RESISTOR, 6.04 Kohm, 1206, 1%, 100 ppm, 0.5W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0155 / $0.0210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25000 Factory Stock |
|
$0.0076 / $0.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP1206FTD6K04
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP1206FTD6K04
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the RNCP1206FTD6K04 is a rectangular pad with a size of 1.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RNCP1206FTD6K04 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the RNCP1206FTD6K04 is 1, which means it can withstand a maximum of 30°C/60% RH for 168 hours without being exposed to moisture-related defects.
Yes, the RNCP1206FTD6K04 meets the requirements of the AEC-Q200 standard for automotive applications, including temperature range, humidity, and vibration testing.
The typical tolerance of the RNCP1206FTD6K04 is ±1%, but it can be as low as ±0.5% for certain resistance values.