-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP1206FTD47R5 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP1206FTD47R5CT-ND
|
DigiKey | RES 47.5 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22056 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
RNCP1206FTD47R5
|
Avnet Americas | Res Thin Film 1206 47.5Ohm 1% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP1206FTD47R5... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0080 / $0.0081 | Buy Now |
DISTI #
708-RNCP1206FTD47R5
|
Mouser Electronics | Thin Film Resistors - SMD 47.5Ohms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur RoHS: Compliant | 9820 |
|
$0.0080 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.0076 / $0.0089 | Buy Now |
DISTI #
34865451
|
Verical | Res Thin Film 1206 47.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q20... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0359 | Buy Now |
|
NAC | RESISTOR, 47.5 ohm, 1206, 1%, 100 ppm, 0.5W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0155 / $0.0210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10000 Factory Stock |
|
$0.0076 / $0.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP1206FTD47R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP1206FTD47R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 47.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for RNCP1206FTD47R5 is a rectangular pad with a size of 1.5mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
While the RNCP1206FTD47R5 is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the resistor's power rating is not exceeded. Additionally, the resistor's temperature coefficient of resistance (TCR) should be taken into account to ensure that the resistance value remains within the desired tolerance.
To prevent damage during PCB assembly, handle the RNCP1206FTD47R5 by the edges, avoid touching the resistor body, and use an anti-static wrist strap or mat. Additionally, ensure that the PCB is properly cleaned and dried before assembly to prevent moisture-related damage.
While the RNCP1206FTD47R5 is designed to operate in a variety of environments, it's essential to consider the resistor's moisture sensitivity level (MSL) rating. The RNCP1206FTD47R5 has an MSL rating of 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours. If the application exceeds these conditions, additional protection measures may be necessary.
The recommended soldering profile for RNCP1206FTD47R5 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to minimize oxidation and ensure reliable solder joints.