-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP1206FTD3K01CT-ND
|
DigiKey | RES 3.01K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25521 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RNCP1206FTD3K01
|
Avnet Americas | Res Thin Film 1206 3.01kOhm 1% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP1206FTD3K01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0079 / $0.0087 | Buy Now |
DISTI #
708-RNCP1206FTD3K01
|
Mouser Electronics | Thin Film Resistors - SMD 3.01KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur RoHS: Compliant | 13009 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07136778
|
Arrow Electronics | Res Thin Film 1206 3.01K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 916 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1840 Container: Cut Strips | Americas - 916 |
|
$0.0111 | Buy Now |
|
Future Electronics | Res Thin Film 1206 3.01kOhm 1% 1/2W 100ppm/C Molded Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0087 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 3.01K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant |
25000 In Stock 5000 Factory Stock |
|
$0.0083 / $0.0106 | Buy Now |
DISTI #
31306038
|
Verical | Res Thin Film 1206 3.01K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0359 | Buy Now |
DISTI #
31679173
|
Verical | Res Thin Film 1206 3.01K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 916 Package Multiple: 1 Date Code: 1840 | Americas - 916 |
|
$0.0111 | Buy Now |
|
Bristol Electronics | 9940 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.5W, 3010OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 31 |
|
$0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP1206FTD3K01
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP1206FTD3K01
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |