Part Details for RNCH1206DKC41K2 by SEI Stackpole Electronics Inc
Overview of RNCH1206DKC41K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH1206DKC41K2
RNCH1206DKC41K2 CAD Models
RNCH1206DKC41K2 Part Data Attributes
|
RNCH1206DKC41K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH1206DKC41K2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNCH1206DKC41K2
This table gives cross-reference parts and alternative options found for RNCH1206DKC41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DKC41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B41K2DTD | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCH1206DKC41K2 vs RP73G2B41K2DTD |
NTRA12HD4122DTRQYF | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCH1206DKC41K2 vs NTRA12HD4122DTRQYF |
AS1206Q4122D-T5 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCH1206DKC41K2 vs AS1206Q4122D-T5 |
TP0650D4122R4E | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCH1206DKC41K2 vs TP0650D4122R4E |
AR06DBDV4122 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206DKC41K2 vs AR06DBDV4122 |
RNCH1206DTC41K2 | Fixed Resistor, Thin Film, 0.33W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCH1206DKC41K2 vs RNCH1206DTC41K2 |
239045164123L | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RNCH1206DKC41K2 vs 239045164123L |
AR06DTDO4122N | Fixed Resistor, Thin Film, 0.333W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCH1206DKC41K2 vs AR06DTDO4122N |
AR06DBDV4122N | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCH1206DKC41K2 vs AR06DBDV4122N |
PR06DTDV4122 | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCH1206DKC41K2 vs PR06DTDV4122 |