RNCH1206BKC1K43
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCH1206BKC1K43 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCH1206BKC1K43 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCH1206BKC1K43 by SEI Stackpole Electronics Inc

RNCH1206BKC1K43
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1430 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNCH1206BKC1K43
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCH1206BKC1K43

This table gives cross-reference parts and alternative options found for RNCH1206BKC1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206BKC1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239041141432L Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCH1206BKC1K43 vs 239041141432L
SF12Q1431BTLA Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCH1206BKC1K43 vs SF12Q1431BTLA
RTW30E1206B1431-RG70 Fixed Resistor, Thin Film, 0.333W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RNCH1206BKC1K43 vs RTW30E1206B1431-RG70
AR06BPC2V1431 Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RNCH1206BKC1K43 vs AR06BPC2V1431
AS1206Q1431A-T5 Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RNCH1206BKC1K43 vs AS1206Q1431A-T5
TP0650B1431RCE Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCH1206BKC1K43 vs TP0650B1431RCE
RT1206BRE071K43L Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCH1206BKC1K43 vs RT1206BRE071K43L
CRT1206-BZ-1431ELF Fixed Resistor, Thin Film, 0.25W, 1430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc RNCH1206BKC1K43 vs CRT1206-BZ-1431ELF
AS1206Q1431B-T5 Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RNCH1206BKC1K43 vs AS1206Q1431B-T5
TP0650B1431T5E Fixed Resistor, Thin Film, 0.25W, 1430ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCH1206BKC1K43 vs TP0650B1431T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCH1206BKC1K43 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCH1206BKC1K43 by SEI Stackpole Electronics Inc

  • Please alert me when RNCH1206BKC1K43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCH1206BKC1K43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCH1206BKC1K43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCH1206BKC1K43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCH1206BKC1K43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCH1206BKC1K43 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: