Part Details for RNCH0805DTC76R8 by SEI Stackpole Electronics Inc
Overview of RNCH0805DTC76R8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0805DTC76R8
RNCH0805DTC76R8 CAD Models
RNCH0805DTC76R8 Part Data Attributes
|
RNCH0805DTC76R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0805DTC76R8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCH0805DTC76R8
This table gives cross-reference parts and alternative options found for RNCH0805DTC76R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0805DTC76R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0805DTC76R8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805DTC76R8 vs RNCF0805DTC76R8 |
RNCF0805DKC76R8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805DTC76R8 vs RNCF0805DKC76R8 |
NTRH11D76R8DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805DTC76R8 vs NTRH11D76R8DTRF |
AR05DBDV76R8N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805DTC76R8 vs AR05DBDV76R8N |
AR05DBDV76R8 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805DTC76R8 vs AR05DBDV76R8 |
AR05DTDV76R8N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RNCH0805DTC76R8 vs AR05DTDV76R8N |
RP73PG2A76R8DTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RNCH0805DTC76R8 vs RP73PG2A76R8DTDF |
HPTF0805-TC-76R8DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 76.8ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RNCH0805DTC76R8 vs HPTF0805-TC-76R8DT |